Amphenol RF APH-HD-ISO-HD

RF / Coaxial Adapter, BNC HD, Jack, BNC HD, Jack, Straight Adapter, 75 ohm
$ 38.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF APH-HD-ISO-HD.

IHS

Datasheet1 page14 years ago

Factory Futures

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-6.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2011-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF282121-75
RF Connector 1.0-2.3 Straight PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
Amphenol RF282134-75
RF / Coaxial Connector, 1.0 / 2.3 Coaxial, Straight Jack, Solder, 75 ohm, Brass
Amphenol RF282100-75
RF Connector 1.0-2.3 Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
Amphenol RF531-40047-4
RF Connector F-Type Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
Amphenol RF531-40047-3
RF Connector F-Type Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
75 Ohms, BNC 3 GHz Jack, Right-Angle, Bulkhead, with Low Profile Jam Nut, 0.25µm Gold, Tray

Descriptions

Descriptions of Amphenol RF APH-HD-ISO-HD provided by its distributors.

RF / Coaxial Adapter, BNC HD, Jack, BNC HD, Jack, Straight Adapter, 75 ohm
Conn BNC Adapter 0Hz to 3GHz 75Ohm ST Panel Mount RCP/RCP Gold Bag
ADAPTER HD-BNC J BLKH/HD-BNC J 6 GHz 75 OHM
Panel Mount, Female-Female, Jack-jack
ADAPTOR, BNC HD, JACK TO JACK, STRAIGHT
ADAPTER, HD BNC JACK - HD BNC JACK; Connector Type:Inter Series Coaxial; Series:HD-BNC; Body Style:Straight Jack; Convert From Connector:High Density BNC Coaxial; Convert From Gender:Receptacle; Convert To Connector:High Density BNC Coaxial; Convert To Gender:Receptacle; SVHC:No SVHC (18-Jun-2012); Connector Mounting:Panel

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)