Amphenol RF 531-40047-4

RF Connector F-Type Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
$ 5.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 531-40047-4.

IHS

Datasheet1 page16 years ago

JRH Electronics

Burklin Elektronik

Mouser

Inventory History

3 month trend:
-29.74%

CAD Models

Download Amphenol RF 531-40047-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF531-40051
RF / Coaxial Connector, G Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper
RF F Connector, Female, Board Mount, Solder Terminal, Receptacle
75 Ohms, BNC 3 GHz Jack, Right-Angle, Bulkhead, with Low Profile Jam Nut, 0.25µm Gold, Tray
Amphenol RF034-1030
RF / Coaxial Connector, HD BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Brass
Amphenol RF031-70255
Amphenol RF 031-70255 RF Connector, Mini-BNC Right Angle Jack, PCB Through Hole, 75 Ohm
Molex 73101-0570 RF Connectors/Coaxial Connectors Ra Bnc Jack 75 Ohm Pcb Rcpt

Descriptions

Descriptions of Amphenol RF 531-40047-4 provided by its distributors.

RF Connector F-Type Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
RF F Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
RF Connectors / Coaxial Connectors RA PCB F JACK NO HDW
RF/COAXIAL, F JACK, R/A, 75OHM, SOLDER;; RF/COAXIAL, F JACK, R/A, 75OHM, SOLDER; Connector Type:F Coaxial; Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:75ohm; Contact Material:Beryllium Copper; Contact Plating:Tin; Connector Mounting:PCB

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)