Amphenol RF 282100-75

RF Connector 1.0-2.3 Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
$ 9.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 282100-75.

Electro Sonic

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-3.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-05-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF031-70221
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole Right Angle, 75 ohm
Amphenol RF282121-75
RF Connector 1.0-2.3 Straight PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
Amphenol034-1040
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF282134-75
RF / Coaxial Connector, 1.0 / 2.3 Coaxial, Straight Jack, Solder, 75 ohm, Brass
Amphenol RF531-40047-4
RF Connector F-Type Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
Amphenol RF531-40047-3
RF Connector F-Type Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm

Descriptions

Descriptions of Amphenol RF 282100-75 provided by its distributors.

RF Connector 1.0-2.3 Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
Conn 1.0/2.3 0Hz to 4GHz 75Ohm Solder RA Thru-Hole RCP Gold Bag
RF 1.0/2.3 DIN Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
RF/COAXIAL, 1.0/2.3 DIN JACK, R/A, 75 OH; RF/COAXIAL, 1.0/2.3 DIN JACK, R/A, 75 OHM; Body Style:Right Angle Jack; Connector Type:1.0 / 2.3 Coaxial; Coaxial Termination:Solder; Impedance:75ohm; Contact Material:Brass; Contact Plating:Gold; Frequency Max:3GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)