Molex 73171-3350

RF / Coaxial Connector, BNC Coaxial, 75 ohm, Gold, Right Angle Jack, THT RA, Panel Mount
$ 8.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73171-3350.

IHS

Datasheet1 page11 years ago

Molex

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-6.92%

CAD Models

Download Molex 73171-3350 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-09-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RF / Coaxial Connector, BNC Coaxial, 75 ohm, Gold, Right Angle Jack, THT RA, Panel Mount
Molex BNC Receptacle Coaxial Connector, BNC Series, PCB Mount, 75Ω Impedance, TH Termination
Rf / Coaxial Connector, Bnc Coaxial, Right Angle Jack, Through Hole Right Angle, 75 Ohm Rohs Compliant: Yes
Rf / Coaxial Connector, Bnc Coaxial, Right Angle Jack, Through Hole Right Angle, 75 Ohm Rohs Compliant: Yes
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 75 ohm

Descriptions

Descriptions of Molex 73171-3350 provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, 75 ohm, Gold, Right Angle Jack, THT RA, Panel Mount
RF Connectors / Coaxial Connectors BNC75 RA PCB-JCK BHD T/H
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack
BNC Jack, Right-Angle, Bulkhead Receptacle, PCB, Through Hole, with Low Profile Jam Nut, 0.25µm Gold (Au), 3 GHz, Tray, 75 Ohms
RF COAX Connector, BNC, R/A JACK, 3GHZ; Connector Type:BNC Coaxial; Body Style:Right Angle Bulkhead Jack; Coaxial Termination:Through Hole

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0731713350
  • 731713350