Amphenol RF 531-40047-3

RF Connector F-Type Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
$ 4.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 531-40047-3.

TME

Datasheet1 page13 years ago

Master Electronics

element14

Factory Futures

Mouser

Inventory History

3 month trend:
-10.84%

CAD Models

Download Amphenol RF 531-40047-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF531-40051
RF / Coaxial Connector, G Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper
RF F Connector, Female, Board Mount, Solder Terminal, Receptacle
75 Ohms, BNC 3 GHz Jack, Right-Angle, Bulkhead, with Low Profile Jam Nut, 0.25µm Gold, Tray
Amphenol RF034-1030
RF / Coaxial Connector, HD BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Brass
Amphenol RF031-70255
Amphenol RF 031-70255 RF Connector, Mini-BNC Right Angle Jack, PCB Through Hole, 75 Ohm
Amphenol RF142146-75
RF / Coaxial Connector, Mini SMB Coaxial, Right Angle Jack, Through Hole, 75 ohm, Brass

Descriptions

Descriptions of Amphenol RF 531-40047-3 provided by its distributors.

RF Connector F-Type Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
RF F Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
1 Type F 3GHz -40℃~+60℃ 75Ω Coaxial Connectors (RF) ROHS
RF/COAXIAL CONNECTOR F C; Connector Type:F Coaxial; Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:75ohm; Contact Material:Beryllium Copper; Contact Plating:Tin; Connector Mounting Orientation:PC Board; Connector Type:F Coaxial; Contact Material:Beryllium Copper; Contact Plating:Tin; Impedance:75ohm; Mounting Type:PC Board; Termination Method:Solder

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 531-40047-3.
  • 531400473