Amphenol RF 202103

connector accessory, rf coaxial, bnc terminator plug, for jacks and recept, 50 ohm
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 202103.

TME

Datasheet1 page14 years ago

element14 APAC

Burklin Elektronik

Jameco

Arrow Electronics

Inventory History

3 month trend:
-10.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-2367-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF112533
connector, rf coaxial, bnc str crimp plug, captive cont, for rg8x, LMR240cable, 50ohm
Amphenol RF112116
connector, rf coaxial, bnc str crimp plug, captive cont, for rg58, 141, LMR195, 50 ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity / AMP2-221128-9
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol RF 202103 provided by its distributors.

connector accessory, rf coaxial, bnc terminator plug, for jacks and recept, 50 ohm
RF Terminator, Coaxial Termination, 4 GHz, BNC, Plug, 50 ohm
Connector Accessories Plug BNC 50 Ohm Terminator Delrin Nickel
RF/Coaxial Connector; Connector Type:BNC Coaxial; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold; Body Style:Terminator Plug; Series:BNC; Connector Type:BNC Coaxial; Frequency Max:4GHz ;RoHS Compliant: Yes
RF/COAXIAL, BNC PLUG, STRAIGHT, 50OHM; C; RF/COAXIAL, BNC PLUG, STRAIGHT, 50OHM; Connector Type:BNC Coaxial; Body Style:Straight Terminator; Frequency Max:4GHz; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202103.