Amphenol RF 112116

connector, rf coaxial, bnc str crimp plug, captive cont, for rg58, 141, LMR195, 50 ohm
$ 1.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112116.

TME

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

East Coast Microwave

Inventory History

3 month trend:
+1.54%

Alternate Parts

Price @ 1000
$ 1.826
$ 5.179
$ 5.179
Stock
233,285
56,589
56,589
Authorized Distributors
6
6
6
Connector Type
BNC, Coaxial, Male Pin, Plug
BNC, Cable, Coaxial, Male Pin, Plug
BNC, Cable, Coaxial, Male Pin, Plug
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Cable
Cable
Cable
Frequency
4 GHz
4 GHz
4 GHz
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Brass
Brass
Brass
Dielectric Material
Acetal
PTFE
PTFE
Housing Color
Silver
Silver
Silver

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-04-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF000-68175-5RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg59(20awg cc), 50 ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
Amphenol RF112132
connector, rf coaxial, bnc str crimp plug, captive cont, rg174, 316, LMR100, 50 ohm
Amphenol RF112533
connector, rf coaxial, bnc str crimp plug, captive cont, for rg8x, LMR240cable, 50ohm
TE Connectivity2-5227079-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-5227079-9
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 112116 provided by its distributors.

connector, rf coaxial, bnc str crimp plug, captive cont, for rg58, 141, LMR195, 50 ohm
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF 112116 RF BNC Connector, Straight, Crimp, Plug, 50 Ohms
1 BNC Header 4GHz 50Ω Coaxial Connectors (RF) ROHS
Amphenol BNCConnector male Coaxial connector, BNCseries, Cable installation, 50Ωimpedance, Crimping termination, used forBELDEN 9907,BELDEN
Amphenol RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm. This connector is machined from brass and features a nickel plated body and coupling nut. A male center contact is held in place by a Delrin insulator. Primary Part Number: 112116 with Alternate PN: B1121A1-ND3G-1-50, B1121A1-ND3G-58CU-50 Packed as Individual Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112116.