Amphenol RF 112533

connector, rf coaxial, bnc str crimp plug, captive cont, for rg8x, LMR240cable, 50ohm
$ 2.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112533.

TME

Datasheet1 page16 years ago

Newark

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+24.60%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF112116
connector, rf coaxial, bnc str crimp plug, captive cont, for rg58, 141, LMR195, 50 ohm
Amphenol RF112514
connector, rf coaxial, bnc str crimp plug, captive cont, rg/u142, 223, 400, 50 ohm
Amphenol RF112132
connector, rf coaxial, bnc str crimp plug, captive cont, rg174, 316, LMR100, 50 ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
TE Connectivity2-5227079-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-5227079-9
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 112533 provided by its distributors.

connector, rf coaxial, bnc str crimp plug, captive cont, for rg8x, LMR240cable, 50ohm
Amphenol 112533 Straight 50 Ohm BNC Connector Crimp Plug For Belden 7808A & 9258 50 Ohm Coax
Amphenol RF 112533 RF BNC Connector, Straight, Crimp, Plug, 50 Ohms
connector,rf coaxial,bnc str crimp plug,
RS APAC
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Amphenol BNCConnector male Coaxial connector, BNCseries, Cable installation, 50Ωimpedance, Crimping termination, used forBELDEN 9258,LMR-240line
Amphenol RF Connector BNC Straight Crimp Plug RG-8X Times LMR-240 50 Ohm Primary Part Number: 112533 with Alternate PN: B1121AA-ND3G-8X-50 Packed as Individual Bag
RF/COAXIAL, BNC PLUG, STRAIGHT, 50 OHM, CRIMP; Connector Type: BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Type: RG8X, Belden 7808A, LMR-240; Contact Material:

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112533.