Amphenol RF 112601

connector, rf coaxial, bnc right-angle plug, crimp/solder, for rg8x, lmr240, 50 ohm
$ 6.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112601.

Electro Sonic

Datasheet1 page20 years ago

Newark

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF112182
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-336-RFX
connector, rf coaxial, bnc commercial rt angle plug, crimp-crimp, rg59, 62, 50 ohm
Amphenol RF031-316-RFX
connector, rf coaxial, bnc commercial rt angle plug, crimp/solder, rg174, 188, 316
Amphenol RF112596
connector, rf coaxial, bnc rt angle crimp/solder plug, for b9913, LMR400cable, 50ohm
TE Connectivity414002-1
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5414363-3
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 112601 provided by its distributors.

connector, rf coaxial, bnc right-angle plug, crimp/solder, for rg8x, lmr240, 50 ohm
Amphenol RF 112601 RF BNC Connector, Rt Angle, Crimp, Plug, 50 Ohm
BNC Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Solder
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF Connector BNC Right Angle Crimp Plug RG-8X Times LMR-240 50 Ohm Primary Part Number: 112601 with Alternate PN: B1112A4-NT3G-8X-50 Packed as Individual Bag
RF/COAXIAL, BNC PLUG, R/A, 50OHM, CRIMP;; RF/COAXIAL, BNC PLUG, R/A, 50OHM, CRIMP; Connector Type:BNC Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-8X , Belden 7808A, Times LMR-240; Contact Material:Brass

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)