Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 031-336-RFX

connector, rf coaxial, bnc commercial rt angle plug, crimp-crimp, rg59, 62, 50 ohm
$ 7.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-336-RFX.

IHS

Datasheet6 pages17 years ago

Amphenol RF

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+133%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol RF031-316-RFX
connector, rf coaxial, bnc commercial rt angle plug, crimp/solder, rg174, 188, 316
Amphenol RF112513
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF031-321-10RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for belden 8281, 50 ohm
TE Connectivity5-1634500-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5414363-3
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-5558-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for rg6(0.314od), 50 ohm
Amphenol RF031-5911-RFX
connector, rf coaxial, bnc commercial rt angle plug, crimp-solder, rg58, 141, 50 ohm
TE Connectivity5414363-4
50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector
Amphenol RF262103
connector, rf coaxial, mmcx rt angle crimp plug, for rg174, 316, LMR100 cable, 50 ohm
Amphenol RF112162
connector, rf coaxial, bnc rt angle crimp/solder plug, for rg58, 141, LMR195, 50 ohm
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,

Descriptions

Descriptions of Amphenol RF 031-336-RFX provided by its distributors.

connector, rf coaxial, bnc commercial rt angle plug, crimp-crimp, rg59, 62, 50 ohm
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
BNC Right Angle Crimp Plug RG-59 20AWG RG-59DS 50 Ohm
Amphenol RF
CONN RF/COAX BNC COAXIAL RIGHT ANGLE PL;
Conn BNC 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold
Cross Referenced to AMPHENOL RF - Part: AMR031-336-RFX
Bayonet Lock Plug, Male Pin, 1 Pos, 4GHz, 50Ω, Silver, Crimp, Wire Mount, Free Hanging, TH, 27.2mm L
BNC Right Angle Cable Plug 50 Ohm

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-336-RFX
  • 31336RFX