Amphenol RF 112596

connector, rf coaxial, bnc rt angle crimp/solder plug, for b9913, LMR400cable, 50ohm
$ 6.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112596.

Electro Sonic

Datasheet1 page21 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.90%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF112594
connector, rf coaxial, bnc rt angle crimp/solder plug, for rg8, 213, 393 cable, 50ohm
Amphenol RF031-321
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Belden 8221/8241/9169/9204/9228
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
TE Connectivity5414363-3
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-5558-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for rg6(0.314od), 50 ohm
Amphenol RF031-336-RFX
connector, rf coaxial, bnc commercial rt angle plug, crimp-crimp, rg59, 62, 50 ohm

Descriptions

Descriptions of Amphenol RF 112596 provided by its distributors.

connector, rf coaxial, bnc rt angle crimp/solder plug, for b9913, LMR400cable, 50ohm
Amphenol RF 112596 RF BNC Connector, Rt Angle, Crimp, Plug, 50 Ohm
Amphenol RF Connector BNC Right Angle Crimp Plug Times LMR-400 Belden 9913 50 Ohm Primary Part Number: 112596 with Alternate PN: B1112A4-NT3G-9913-50 Packed as Individual Bag
RF/COAXIAL, BNC PLUG, R/A, 50OHM, CRIMP;; RF/COAXIAL, BNC PLUG, R/A, 50OHM, CRIMP; Connector Type:BNC Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:Belden 7810A, 8214, 9913, Times LMR-400; Contact Material:Brass

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF