Descriptions of Amphenol RF 112182 provided by its distributors.
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-195, RG58, RG141, Brass
RF Connectors / Coaxial Connectors BNC R/A CRIMP PLUG RG58 50 OHM BR DL
Amphenol RF 112182 RF BNC Connector, Rt Angle, Crimp, Plug, 50 Ohm
Use Recommended Repacement Part 031-335-RFX Amphenol RF Connector BNC Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm Primary Part Number: 112182 with Alternate PN: B1122A1-ND3G-58CU-50 Packed as Individual Bag
CONNECTOR, BNC, PLUG, 50 OHM, CABLE; Connector Type:BNC Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG58, RG141; Contact Material:Brass; Frequency Max:4GHz RoHS Compliant: Yes
CONNECTOR, BNC, PLUG, 50 OHM, CABLE; Con; CONNECTOR, BNC, PLUG, 50 OHM, CABLE; Connector Type: BNC Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termin; Available until stocks are exhausted Alternative available