Amphenol RF 031-316-RFX

connector, rf coaxial, bnc commercial rt angle plug, crimp/solder, rg174, 188, 316
$ 8.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-316-RFX.

TME

Datasheet1 page16 years ago

Newark

IHS

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+67.55%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol RF031-336-RFX
connector, rf coaxial, bnc commercial rt angle plug, crimp-crimp, rg59, 62, 50 ohm
Amphenol RF112596
connector, rf coaxial, bnc rt angle crimp/solder plug, for b9913, LMR400cable, 50ohm
Amphenol RF112513
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF112594
connector, rf coaxial, bnc rt angle crimp/solder plug, for rg8, 213, 393 cable, 50ohm
TE Connectivity414002-1
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5-1634500-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-5911-RFX
connector, rf coaxial, bnc commercial rt angle plug, crimp-solder, rg58, 141, 50 ohm
Amphenol RF031-336-RFX
connector, rf coaxial, bnc commercial rt angle plug, crimp-crimp, rg59, 62, 50 ohm
Amphenol RF112162
connector, rf coaxial, bnc rt angle crimp/solder plug, for rg58, 141, LMR195, 50 ohm
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
RF Connector, MMCX, Plug, Right Angle, 50Ohm, Solder Terminal, Crimp Terminal

Descriptions

Descriptions of Amphenol RF 031-316-RFX provided by its distributors.

connector, rf coaxial, bnc commercial rt angle plug, crimp/solder, rg174, 188, 316
BNC Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
Amphenol RF
RF BNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug
Rf/Coaxial, Bnc Plug, R/A, 50 Ohm, Crimp
Conn BNC 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold
Cross Referenced to AMPHENOL RF - Part: AMR031-316-RFX
Bayonet Lock Plug Male Pin Nickel Wire Mount Free Hanging TH 27.3mm L
BNC Connectors RT.ANGLE CRIMP PLUG/RG 316
BNC Right Angle Cable Plug 50 Ohm
BNC RIGHT ANGLE CRIMP PLUG RG-17
RF/COAXIAL, BNC PLUG, R/A, 50 OHM, CRIMP; RF/COAXIAL, BNC PLUG, R/A, 50 OHM, CRIMP; Connector Type:BNC Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-174, 188A, 316; Contact Material:Brass; Contact Plating:Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-316-R FX
  • 31-316-RFX
  • 31-316RFX
  • 31316RFX