Amphenol RF 102-692-01

RF 1.0/2.3 DIN Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 102-692-01.

IHS

Datasheet1 page14 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF901-10110
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm, Beryllium Copper
Amphenol RF102-909-04
RF Connector 1.0-2.3 Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm
Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF132134
connector, rf coaxial, sma str jack for p.c.board, 4 legs, .050 center cont, 50 ohm
RF MCX Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RF CONN, SMA JACK, 50 OHM, PCB; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Amphenol RF 102-692-01 provided by its distributors.

RF 1.0/2.3 DIN Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
Conn 1.0/2.3 F 0Hz to 10GHz 50Ohm Solder ST Thru-Hole Gold
1.0-2.3 Straight PCB Jack Through Hole 50 Ohm
Amphenol RF
CONN 1.0/2.3 JACK STR 50 OHM PCB
1.0/2.3 STRAIGHT PCB JACK, THR
RF/COAXIAL 1.0/2.3 JACK STR 50 OHM SOLDER; Connector Type:1.0 / 2.3 Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)