Molex 73415-1040

RF MCX Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73415-1040.

IHS

Datasheet1 page13 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-09-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol RF142134
connector, rf coaxial, smb str plug for p.c.board, 4 legs, 0.038 terminal, 50 ohm
Amphenol RF112290
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF112404
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of Molex 73415-1040 provided by its distributors.

RF MCX Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RF Connectors / Coaxial Connectors MCX JACK VERT BKHD PCB 50 OHM
Conn MCX RCP 50Ohm Solder ST Thru-Hole Gold Bulk
MCX Jack, Straight, Bulkhead Receptacle, PCB, Through Hole, Brass Body, Gold (Au) Plated, 50 Ohms
Cross Referenced to MOLEX - Part MOL73415-1040
JACK, MCX, 50OHM, STRT, BLKH, THT; Connector Type:MCX, Coaxial; Body Style:Straight Jack; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:6GHz; Connector Mounting:PCB; Termination Method:Bulkhead Through Hole

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0734151040
  • 734151040