Amphenol RF 082-6553

RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
$ 33.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-6553.

element14 APAC

Datasheet1 page11 years ago

Electro Sonic

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-2373
CONNECTOR RF COAXIAL TNC STRAIGHT PLUG CRIMP-CRIMP FOR RG 142 223 CABLE 50 OHM
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
Conn; RF/Coax; SMB; Jack; Str; Fakra II; 50 Ohms; C Key; Blue; RG174; RG316
Amphenol RF930-120P-51S
Amphenol RF 930-120P-51S RF QMA Connector, Straight, Crimp, Plug, 50 Ohm
Amphenol RF919-101P-51S1X
connector, rf coaxial, mcx str plug, crimp/solder, for rg174, 188, 316, 50 ohm, nickel
Amphenol RF930-119P-51S
RF Connector QMA Straight Solder Plug RG-405 0.086-inch Conformable 50 Ohm
TE Connectivity1408346-1
RF QMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
Amphenol RF082-6489
RF Connector N-Type Right Angle Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm IP67
TE Connectivity1-1337584-0
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 082-6553 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Rf / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 Ohm, Lmr-400, Beryllium Copper Rohs Compliant: Yes
N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm IP67 ARC
Amphenol RF
Connectors,RF Connectors/Coaxial Connectors 6GHz 50¦¸ 48.6mm
RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm, AA-5886, AA-6146, LMR-400, LMR-400 UltraFlex, Belden 7810A, 8214, 9913
CONNECTOR, N, PLUG, 50 OHM, CABLE; Connector Type: N Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: LMR-400; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 6GHz; Connector Mounting: Cable Mount; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-6553