Amphenol RF 082-6489

RF Connector N-Type Right Angle Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm IP67
$ 37.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-6489.

TME

Datasheet1 page9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-1.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-07-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF930-118P-51A
RF Connector QMA Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
TE Connectivity1-1337584-0
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF930-120P-51S
Amphenol RF 930-120P-51S RF QMA Connector, Straight, Crimp, Plug, 50 Ohm
Amphenol RF930-104P-51A
RF Connector QMA Right Angle Solder Plug RG-405 0.086-inch Conformable 50 Ohm
Amphenol RF908-43500
Amphenol RF 908-43500 RF MMCX Connector, Right Angle, Crimp, Plug, 50 Ohm
TE Connectivity1408347-1
RF QMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol RF 082-6489 provided by its distributors.

RF Connector N-Type Right Angle Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm IP67
CONNECTOR, N, PLUG, 50 OHM, CABLE; Connector Type:N Coaxial; Body Style:Right An
RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, AA-5886, AA-6146, LMR-400, LMR-400 UltraFlex, Belden 7810A, 8214, 9913, Brass

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-6489