Amphenol RF 930-119P-51S

RF Connector QMA Straight Solder Plug RG-405 0.086-inch Conformable 50 Ohm
$ 13.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 930-119P-51S.

IHS

Datasheet2 pages21 years ago

Newark

DigiKey

Burklin Elektronik

Inventory History

3 month trend:
-27.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF919-101P-51S1X
connector, rf coaxial, mcx str plug, crimp/solder, for rg174, 188, 316, 50 ohm, nickel
Amphenol RF930-120P-51S
Amphenol RF 930-120P-51S RF QMA Connector, Straight, Crimp, Plug, 50 Ohm
Amphenol RF919-120P-51SX
Amphenol RF 919-120P-51SX RF MCX Connector, Straight, Solder Plug, 50 Ohm
TE Connectivity1408346-1
RF QMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1274694-1
RF SMA Connector, 1 Contact(s), Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1-1337584-0
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 930-119P-51S provided by its distributors.

RF Connector QMA Straight Solder Plug RG-405 0.086-inch Conformable 50 Ohm
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF / Coaxial Connector, QMA Coaxial, Straight Plug, Solder, 50 ohm, 0.085" & 0.086"" Conformable/Semi-Rigid, RG405, Belden 1671A, Times TFlex 405"
RF/COAXIAL, QMA PLUG, STR, 50OHM, SOLDER; RF/COAXIAL, QMA PLUG, STR, 50OHM, SOLDER; Connector Type:QMA Coaxial; Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; RG Cable Type:RG-405, 0.085" Semi-Rigid; Contact Material:Beryllium Copper

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 930119P51S