Descriptions of Molex 73403-6282 provided by its distributors.
RF / Coaxial Connector, SMB FAKRA Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, Straight Jack
Connectors Fakra Ii Jack Str Key C Blue |Molex / Woodhead 73403-6282
RF SMB Connector, 1 Contact(s), Locking, Jack
Molex 734036282 Smb Connector Socket 50 Rg-316/174 Key C Blue
Conn SMB 0Hz to 6GHz 50Ohm Crimp ST Cable Mount RCP Gold Bag
Molex Female head Coaxial connector, 73403series, Printed circuit board installation, 50Ωimpedance, cable_termination
FAKRA Jack, Straight, Crimp, RG-316 / RG-174 Cable, Brass Body, Nickel (Ni) Plated, Keying Code C, Blue, 50 Ohms
CONN FAKRA JACK STR 50 OHM CRIMP
Cross Referenced to MOLEX - Part MOL73403-6282
RF COAX CONN, SMB FAKRA, STR JACK, 6GHZ; Connector Type: FAKRA Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG174, RG316; Contact Material: Brass; Contact Pla