Amphenol RF 082-5588-RFX

connector, rf coaxial, twinax commercial in-series adapter, str jack to jack
$ 23.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-5588-RFX.

Electro Sonic

Datasheet4 pages17 years ago
Datasheet4 pages23 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF082-5588-RFX
connector, rf coaxial, twinax commercial in-series adapter, str jack to jack
Amphenol RF031-219-RFX
connector, rf coaxial, bnc commercial in-series adapter, str jack to jack, 50 ohm
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
Amphenol RF031-326
RF Connector BNC Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm
TE Connectivity5-1634534-1
Conn ZDC/BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Gold Over Nickel Over Copper Individual

Descriptions

Descriptions of Amphenol RF 082-5588-RFX provided by its distributors.

connector, rf coaxial, twinax commercial in-series adapter, str jack to jack
Conn Twinax Adapter 0Hz to 0.5GHz 50Ohm ST RCP/RCP Gold
Adapter, Twinaxial Jack-Twinaxial Jack; Conector, Tipo:Intra Series Coaxial; Forma Del Cuerpo Del Adaptador:Adaptador Recto; Conversión De Coaxial:Twinaxial; Conversor De Género:Jack; Conversión A Coaxial:Twinaxial; Impedancia:50Ohm |Amphenol Rf 82-5588-RFX
ADAPTER, TWINAXIAL JACK-TWINAXIAL JACK;; ADAPTER, TWINAXIAL JACK-TWINAXIAL JACK; Connector Type: Intra Series Coaxial; Adapter Body Style: Straight Adapter; Convert From Coax Type: Twinaxial; Convert From Gender: Jack; Convert To Coax Type: Twinaxial; Convert To Gender: Jack

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-5588-RFX
  • 825588RFX