Amphenol RF 034-1038

Conn BNC F 0Hz to 4.5GHz 75Ohm Solder ST Thru-Hole Gold
$ 4.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 034-1038.

Newark

Datasheet4 pages15 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol RF034-1021
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper
Amphenol RF034-1018
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity6274291-1
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
TE Connectivity6274291-2
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity6274359-1
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
Amphenol RF034-1030
RF / Coaxial Connector, HD BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Brass

Descriptions

Descriptions of Amphenol RF 034-1038 provided by its distributors.

Conn BNC F 0Hz to 4.5GHz 75Ohm Solder ST Thru-Hole Gold
Connectors,RF Connectors/Coaxial Connectors 75
RF COAXIAL, HD BNC, STRAIGHT JACK, 75OHM
HD-BNC 3 leg Round Vertical PCB Jack, Extended.
Jack Vertical Pcb 3 Round Legs, Length 16,25mm
HDBNC 3 leg RND VERT PCB JK EX
JACK, HD BNC, PCB, 3 LEG, 16.25MM; Series:HD-BNC; Connector Type:HD BNC Coaxial; Coaxial Termination:Through Hole Vertical; Impedance:75ohm; Frequency Max:4.5GHz; Connector Mounting:PCB; SVHC:No SVHC (18-Jun-2012); External Length / ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34-1038