TE Connectivity 6274359-1

RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
$ 7.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6274359-1.

IHS

Datasheet5 pages2 years ago
Technical Drawing1 page20 years ago
Datasheet5 pages2 years ago

Master Electronics

Inventory History

3 month trend:
+1301%

CAD Models

Download TE Connectivity 6274359-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-07-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity6274291-2
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity6274291-1
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
Amphenol RF112515-75
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Phosphor Bronze
Amphenol RF112405
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Phosphor Bronze
Amphenol RF034-1028
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Through Hole, 75 ohm
TE Connectivity5414394-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of TE Connectivity 6274359-1 provided by its distributors.

RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
BNC RF Connector 4GHz 75R Female Solder ST Thru-Hole
Conn BNC RCP 0Hz to 4GHz 75Ohm Solder ST Thru-Hole Gold
JACK, PCB, 75OHM BNC; Connector Type:BNC, Coaxial; Body Style:Straight Jack; RF Coax Termination:Through Hole; Impedance:75ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Connector Mounting Orientation:PC Board
JACK, VERT,PCB,75 OHM,BNC RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 75 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 6274359-1 | Internal Number: 6274359-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty