Amphenol RF 034-1018

RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 75 ohm
$ 5.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 034-1018.

Amphenol RF

Datasheet4 pages10 years ago

IHS

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.82%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF034-1028
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Through Hole, 75 ohm
Amphenol RF142138-75
RF / Coaxial Connector, Mini SMB Coaxial, Straight Jack, Through Hole, 75 ohm, Brass
Amphenol RF142146-75
RF / Coaxial Connector, Mini SMB Coaxial, Right Angle Jack, Through Hole, 75 ohm, Brass
TE Connectivity6274291-2
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
Amphenol RF034-1021
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper
Amphenol RF112740-12
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 75 ohm
Amphenol RF031-221-RFX
connector, rf coaxial, bnc commercial blkhd recept, front mount, solder cup, 50 ohm
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Amphenol RF031-342-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Belden 7806A, 8219
Amphenol RF031-220N-75RFX
connector, rf coaxial, bnc commercial in-series adapter, blkhd jack to jack, 75 ohm
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RF / Coaxial Connector, BNC Coaxial, 75 ohm, Gold, Right Angle Jack, THT RA, Panel Mount

Descriptions

Descriptions of Amphenol RF 034-1018 provided by its distributors.

RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 75 ohm
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF BNC Receptacle Coaxial Connector Edge Mount 75Ω
CONN RF HD-BNC STR PCB JACK BULKHEAD EDGE MOUNT 75OHM FOR 0.062 IN. BOARD
RF CONNECTOR, HD BNC EDGE LAUNCH JACK, PCB, 75 OHM; Connector Type:BNC Coaxial; Connector Body Style:Edge Launch Jack; Coaxial Termination:Edge; Impedance:75ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34-1018