Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6274291-1

RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
$ 4.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6274291-1.

IHS

Datasheet6 pages5 years ago
Technical Drawing1 page21 years ago

Newark

Master Electronics

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
-27.39%

CAD Models

Download TE Connectivity 6274291-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6274291-2
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity6274359-1
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
Amphenol RF112515-75
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Phosphor Bronze
Amphenol RF112405
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Phosphor Bronze
TE Connectivity5414394-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF034-1021
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper

Descriptions

Descriptions of TE Connectivity 6274291-1 provided by its distributors.

RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
Connector BNC RCP 0Hz to 4GHz 75Ohm Solder ST Thru-Hole Gold
JACK,PCB,COML BNC, 75OHM Part Number: 6274291-1 | Internal Number: 6274291-1 | TE Connectivity
BNC Series 75 Ohm Straight Jack, Female Socket Through Hole Connector
BNC socket 75 Ω, solder connection, straight, 6274291-1
Bayonet Lock,Female Socket,Jack 1 4GHz 75Ω silvery Latch lock welding welding mounting,Through hole mounting
6274291-1,JACK,PCB,COML BNC, 7 5OHM <AZ
6274291-1, TE CONNECTIVITY/AMP BRAND
Connector Type:bnc Coaxial; Connector Body Style:straight Jack; Coaxial Termination:solder; Impedance:75Ohm; Coaxial Cable Types:-; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts; Frequency Max:2Ghz Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6274291-1.