TE Connectivity 6274291-2

RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
$ 4.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6274291-2.

IHS

Datasheet5 pages2 years ago
Technical Drawing1 page21 years ago
Datasheet5 pages2 years ago

Master Electronics

Future Electronics

Sager Electronics

X-ON

Inventory History

3 month trend:
-2.74%

CAD Models

Download TE Connectivity 6274291-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity6274359-1
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
Amphenol RF112515-75
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Phosphor Bronze
Amphenol RF112405
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Phosphor Bronze
Amphenol RF034-1018
Amphenol RF BNCConnector female Coaxial connector, edge, 75Ωimpedance, Edge mount termination
TE Connectivity6274291-1
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
Amphenol RF034-1030
RF / Coaxial Connector, HD BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Brass

Descriptions

Descriptions of TE Connectivity 6274291-2 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF Connectors / Coaxial Connectors JACK VERT PCB 75 OHM
Conn BNC RCP 0Hz to 4GHz 75Ohm Solder ST Thru-Hole Gold
JACK,VERT,PCB,75OHM,BNC Part Number: 6274291-2 | Internal Number: 6274291-2 | Alias Number: 650-1304-01 | TE Connectivity
JACK, PCB, 75OHM BNC; Connector Type:BNC Coaxial; Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:75ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Connector Mounting:PCB; SVHC:No SVHC (15-Dec-2010); Body Style:Straight Jack; Connector Mounting Orientation:PC Board

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty