Amphenol RF 031-6501

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 27.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-6501.

TME

Datasheet1 page9 years ago

Farnell

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+29.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF252118
RF / Coaxial Connector, MCX Coaxial, Right Angle Plug, Solder, 50 ohm, RD-316, RG316-DS, Brass
Amphenol RF172385
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass
Amphenol RF172380
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Brass
Amphenol RF082-6489
RF Connector N-Type Right Angle Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm IP67
TE Connectivity1-1337584-0
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF908-43500
Amphenol RF 908-43500 RF MMCX Connector, Right Angle, Crimp, Plug, 50 Ohm
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 43031-0009 Crimp Terminal, Male, Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of Amphenol RF 031-6501 provided by its distributors.

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TNC Right Angle Crimp Plug Times LMR-200 Belden 7807A 50 Ohm IP67 ARC
Amphenol RF
CONN, RF, TNC, RT.ANGLE, CABLEPLUG, 50OHM, LMR-200, IP67, SOLDER/CRIMP
Conn TNC 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Gold
Cross Referenced to AMPHENOL RF - Part: AMR031-6501
CONN TNC PLUG R/A 50 OHM LMR200
Male Pin,Plug,Threaded 1 6GHz 50
Connector, Tnc, Plug, 50 Ohm, Cable; Connector Type:Tnc Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Lmr-200; Contact Material:Brass; Frequency Max:6Ghz Rohs Compliant: Yes |Amphenol Rf 31-6501

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-6501
  • 31-6501.