Amphenol RF 172380

RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Brass
$ 17.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 172380.

IHS

Datasheet1 page11 years ago

Burklin Elektronik

Inventory History

3 month trend:
+2.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2015-03-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF252118
RF / Coaxial Connector, MCX Coaxial, Right Angle Plug, Solder, 50 ohm, RD-316, RG316-DS, Brass
Amphenol RF172385
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass
Amphenol RF919-NM122P-51A
CONNECTOR, RF COAXIAL, MCX RIGHT ANGLE PLUG, NON-MAGNETIC, FOR RG-178 CABLE,50 OHM
Amphenol RF031-6501
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF908-43500
Amphenol RF 908-43500 RF MMCX Connector, Right Angle, Crimp, Plug, 50 Ohm
Amphenol RF252135-10
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 172380 provided by its distributors.

RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Brass
N-Type Right Angle Crimp Plug Times LMR-195 Optimized 50 Ohm
Amphenol RF
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack
Conn Type N 0Hz to 6GHz 50Ohm Crimp RA Cable Mount F Gold Bag
N TYPE RIGHT ANGLE CRIMP PLUG FOR LOW LOSS 195, 50 OHM
Male Pin,Plug,Threaded 1 6GHz 50
Rf Connector, N, Right Angle Plug, Cable; Connector Type:N Type; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-195; Contact Material:Brass; Frequency Max:6Ghz Rohs Compliant: Yes |Amphenol Rf 172380

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)