Amphenol RF 000-68175-1003

connector, rf coaxial, bnc straight plug, crimp-crimp, for belden 9259 cable, 50 ohm
$ 6.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 000-68175-1003.

Newark

Datasheet1 page15 years ago

element14

Electro Sonic

Master Electronics

X-ON

Inventory History

3 month trend:
+2.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity413985-3
Connector; SMB; 50 Ohms; Straight; Nickel over Copper; Brass; Teflon; Coaxial
TE Connectivity5-1634500-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5221128-1
Connector, Crimp; 50 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF112597
connector, rf coaxial, bnc str crimp plug, captive cont, LMR200 cable, 50 ohm
Amphenol RF112513
connector,rf coaxial,bnc crimp straight jack,for rg142,223,400 cable,50 ohm
Amphenol RF031-5800
connector, rf coaxial, bnc straight plug, crimp-crimp, 2 ferrules, rg58, 58 plenum
Amphenol RF112512
connector, rf coaxial, bnc str crimp plug, captive cont, for rg316double braid, 50ohm
Amphenol RF031-5900
connector, rf coaxial, bnc str plug, crimp-crimp, 2 ferrules, rg59, 62&rg59;, 62 plenum
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
TE Connectivity5414363-4
50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector
TE Connectivity2-5227079-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 000-68175-1003 provided by its distributors.

connector, rf coaxial, bnc straight plug, crimp-crimp, for belden 9259 cable, 50 ohm
Amphenol RF 000-68175-1003 RF BNC Connector, Straight, Crimp, Plug, 50 Ohm
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Connectors,RF Connectors/Coaxial Connectors 4GHz 50¦¸ 28.2mm
Amphenol RF Connector BNC Straight Crimp Plug RG-59 Plenum Belden 8279 50 Ohm Primary Part Number: 000-68175-1003 with Alternate PN: 68175-1003 Packed as Individual Bag
Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Belden 9259; Contact Material:Brass; Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 68175-1003

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 68175-1003