Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1634500-0

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 2.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1634500-0.

Farnell

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-91.70%

CAD Models

Download TE Connectivity 5-1634500-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-08-09
LTD Date2021-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity5-1814800-3
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
TE Connectivity1-1337426-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity / AMP6-227079-8
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF112597
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-200, Belden 7807A
TE Connectivity5227079-5
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 5-1634500-0 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Conn ZDC/BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Box/Tray
TE Connectivity BNCConnector male Coaxial connector, Cable installation, 50Ωimpedance, Crimping termination, used forRG174 A/U, RG188 A/U, RG316/Uline
PLUG, BNC, CRIMP, 50R, RG174A/U TRY; Connector Type:BNC, Coaxial; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-174A/U, RG-188A/U, RG-316A/U, URM95, KX3B, KX22A; Contact Material:Brass; Contact Plating:Gold; Frequency Max:2GHz; Connector Mounting:Cable; SVHC:No SVHC (15-Dec-2010); Body Plating:Nickel; Body Style:Straight Plug; Coaxial Type:RG174; Connector Mounting Orientation:Cable; Connector Type:BNC, Coaxial; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:1.5mohm; Insulation Resistance:5000Mohm; Mounting Orientation:Cable; Mounting Type:Cable; No. of Mating Cycles:50; Operating Frequency Max:2GHz; Operating Temperature Max:+85°C; Operating Temperature Min:-55°C; Plug Body Material:Zinc; Termination Method:Crimp; Withstand Voltage:1500V; Working Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty