Amphenol RF 000-68175

RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
$ 6.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 000-68175.

Newark

Datasheet1 page15 years ago

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-10-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-221
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity5-1634503-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF031-236
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity5227699-2
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
Amphenol RF031-315
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg174, 188, 316 cable, 50ohm
Amphenol RF031-321
Amphenol RF 031-321 RF BNC Connector, Straight, Crimp, Plug, 50 Ohm
Amphenol RF031-320
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG141, Brass
Amphenol RF031-5558-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for rg6(0.314od), 50 ohm
Amphenol RF031-321-1012
Amphenol RF 031-321-1012 RF BNC Connector, Straight, Crimp, Plug, 50 Ohm
Amphenol RF082-5375-RFX
connector, rf coaxial, n commercial str plug, crimp-crimp, for rg58, 141 cable, 50 ohm

Descriptions

Descriptions of Amphenol RF 000-68175 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF 000-68175 RF BNC Connector, Straight, Crimp, Plug, 50 Ohm
Connectors,RF Connectors/Coaxial Connectors 2GHz 50¦¸ 23.85mm
Rf/Coaxial, Bnc, Straight, Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg59; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Rf 68175
Use Recommended Repacement Part 031-321-RFX Amphenol RF Connector BNC Straight Crimp Plug RG-59 RG-62 50 Ohm Primary Part Number: 000-68175 with Alternate PN: 68175 Packed as Individual Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 68175