Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 082-5375-RFX

connector, rf coaxial, n commercial str plug, crimp-crimp, for rg58, 141 cable, 50 ohm
$ 6.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-5375-RFX.

IHS

Datasheet8 pages16 years ago
Datasheet5 pages17 years ago

Newark

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-42.78%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF122398
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG8, RG213, RG225, Brass
Amphenol RF122394
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG8, RG213, RG225, Brass
Amphenol RF122408RP
RF / Coaxial Connector, TNC RP Coaxial, Straight Plug, Crimp, 50 ohm, Belden 9258, RG-8X
Amphenol RF082-6152
Amphenol RF 082-6152 RF Connector, N-Type, Straight, Crimp, Plug, Optimized, 50 Ohm
Amphenol RF082-4426-11RFX
connector, rf coaxial, n commercial str plug, crimp-crimp, rg8, 213, 214 ethernet
TE Connectivity1-1337611-0
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF122122RP
RF / Coaxial Connector, TNC RP Coaxial, Straight Jack, Crimp, 50 ohm, Belden 7806A, 8219, 8240
Amphenol RF172100RP
RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF172102NEX-10
RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, RG8, RG213, RG225, Times AA-4478

Descriptions

Descriptions of Amphenol RF 082-5375-RFX provided by its distributors.

connector, rf coaxial, n commercial str plug, crimp-crimp, for rg58, 141 cable, 50 ohm
Rf N Connector, Male, Cable Mount, Crimp Terminal, Plug |Amphenol Rf 82-5375-RFX
Male Pin,Plug,Threaded 1 11GHz 50Ω silvery Thread Crimping wire mounting,free hanging,Through hole mounting 34.6mm(Length)

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-5375-RFX
  • 82-5375RFX
  • 825375RFX