Amphenol RF 000-5675

RF Connector BNC Right Angle Receptacle Jack Solder Cup 4-Hole Flange 50 Ohm
$ 35.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 000-5675.

IHS

Datasheet1 page13 years ago

JRH Electronics

Ciiva

Burklin Elektronik

Inventory History

3 month trend:
-95.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-5640
connector, rf coaxial, bnc rt angle pcb blkhd jack recept, metal housing, round pins
Amphenol RF031-5637
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Amphenol RF031-6121
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Amphenol RF112487
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Amphenol RF031-221
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1-1337494-0
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF000-86350
connector, rf coaxial, bnc bulkhead jack, clamp/solder, rg174, 179, 187, 188, 316, 50 ohm
Amphenol RF000-4500
Amphenol RF 000-4500 UG-185/U BNC Straight, Jack, Solder Cup, 4-Hole Flange, 50 Ohm
Amphenol RF112431
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
RadiallR141559000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
RadiallR141407000
Rf / Coaxial Connector, Bnc Coaxial, Straight Flanged Jack, Solder, 50 Ohm, Beryllium Copper Rohs Compliant: Yes
TE Connectivity226990-1
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Tin-Lead

Descriptions

Descriptions of Amphenol RF 000-5675 provided by its distributors.

RF Connector BNC Right Angle Receptacle Jack Solder Cup 4-Hole Flange 50 Ohm
RF COAXIAL PANEL MOUNT CONNECTOR
Conn BNC 0Hz to 4GHz 50Ohm Solder Cup RA Flange Mount RCP Silver
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Receptacle
Cross Referenced to AMPHENOL RF - Part: AMR000-5675
CONN BNC RCPT R/A 50 OHM SOLDER
Bayonet Lock,Female Socket,Jack 1 4GHz 50¦¸ , 16.3mm
BNC socket 50 Ω, solder connection, angled, 000-5675
BNC Connectors ANGEL PANEL RECP
UG-535/U BNC RIGHT ANGLE RECEPTA
RF/COAXIAL, BNC RCPT, R/A, 50OHM, SOLDER; RF/COAXIAL, BNC RCPT, R/A, 50OHM, SOLDER; Connector Type:BNC Coaxial; Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:50ohm; RG Cable Type:RG-58, 59, 179, 316; Frequency Max:4GHz; Connector Mounting:Panel

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5675