Radiall R141559000

RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
$ 5.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R141559000.

IHS

Datasheet32 pages5 years ago

Component Distributors Inc.

Farnell

Inventory History

3 month trend:
-1.80%

CAD Models

Download Radiall R141559000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity227715-3
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
Amphenol RF903-505J-51S
connector, rf coaxial, smb str blkhd jack, crimp/solder, rg174, 179, 187, 188, 316, 50ohm
RadiallR141407000
Conn, Rf/Coax, Radiall R141407000; |Radiall R141407000
Amphenol RF112424
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112431
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity227754-2
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of Radiall R141559000 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
1 BNC Board-End -65鈩儈+165鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS
Rf Coaxial, Bnc, Straight Jack, 50Ohm; |Radiall R141559000
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount Gold
Panel Receptacles,RF Connectors/Coaxial Connectors 1 4GHz 50Ω panel mount
RF COAXIAL, BNC, STRAIGHT JACK, 50OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Conta

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc