Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 226990-1

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Tin-Lead
$ 2.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 226990-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+24.77%

CAD Models

Download TE Connectivity 226990-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1978-08-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity227161-1
Rf/Coaxial Connector, Bnc Coaxial; |Te Connectivity Amp 227161-1.
TE Connectivity227161-6
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
TE Connectivity5227671-1
BNC Vertical Jack RF Connector, 50 Ohm, 14.53mm Mated OD, Bayonet Coupling
TE Connectivity / AMP227754-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Guide Pin, Jack
TE Connectivity227755-1
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
Amphenol RF112424
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 226990-1 provided by its distributors.

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Tin-Lead
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack
BNC Right Angle Male (Jack) RF Connector, 50 Ohm, 14.53mm Mated Outer Diameter, Bayonet Coupling Mechanism
Rf Coax Conn, R/A Bnc Jack, 50 Ohm, Pcb; Connector Type:Bnc Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Phosphor Bronze Rohs Compliant: No |Te Connectivity Amp 226990-1
RTANG JACK, BNC PCB RF Interface:BNC;RF Connector Style:Jack;RF Connector Mated Outer Diameter (Approximate):.572 in;RF Connector Mated Outer Diameter (Approximate):14.529 mm;Impedance:50 Ω BNC Jack .572" 14.529 mm | Rf Connector | Part# 226990-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty