Amphenol RF 000-46650-51RFX

connector accessory, rf coaxial, bnc commercial resistor term, male cap, 50 ohm
$ 2.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 000-46650-51RFX.

TME

Datasheet1 page19 years ago

JRH Electronics

element14 APAC

Factory Futures

X-ON

Inventory History

3 month trend:
-8.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-2367-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF112533
connector, rf coaxial, bnc str crimp plug, captive cont, for rg8x, LMR240cable, 50ohm
TE Connectivity5-1634534-1
Conn ZDC/BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Gold Over Nickel Over Copper Individual
TE Connectivity / AMP228979-7
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol RF 000-46650-51RFX provided by its distributors.

connector accessory, rf coaxial, bnc commercial resistor term, male cap, 50 ohm
BNC Terminator Plug 1 Watt Without Chain 50 Ohm
Amphenol RF
Cross Referenced to AMPHENOL RF - Part: AMR000-46650-51RFX
CONN BNC MALE CAP RESIST 50 OHM
RF/MICROWAVE TERMINATION, 50OHM
Terminator Male Cap Straight Brass
BNC TERMINATOR, PLUG, 1W, 4GHZ, 50 OHM;
BNC TERMINAT(M)50 OHM 1% 1WATT
Amphenol BNC Terminator Plug 1 Watt Without Chain 50 Ohm Primary Part Number: 000-46650-51RFX with Alternate PN: 46650-51RFX Packed as Individual Bag
TERMINATOR, RF COAXIAL, MALE; Connector Type:Terminator, Coaxial; SVHC:No SVHC (19-Dec-2011); Connector Type:Terminator, Coaxial; Contact Plating:Nickel; Contact Plating:Nickel; For Use With:BNC Connector; Impedance:50ohm

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46-650-51RFX
  • 46650-51-RFX
  • 46650-51RFX
  • 46650-51RFX.
  • 4665051RFX