TE Connectivity / AMP 228979-7

RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
$ 1.259
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 228979-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.259
$ 3.62
Stock
28,829
56,509
Authorized Distributors
5
6
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Cable
Panel
Frequency
500 MHz
4 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
Polypropylene
Polypropylene
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-08-28
LTD Date2024-08-30

Related Parts

TE Connectivity5228979-7
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
TE Connectivity5228979-6
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
TE Connectivity228979-6
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF112160
connector,rf coaxial,bnc crimp straight jack,for rg174,316,LMR100 cable,50 ohm
TE Connectivity413779-2
RF BNC Connector, Female, Cable Mount, Crimp Terminal, Jack

Descriptions

Descriptions of TE Connectivity / AMP 228979-7 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Conn BNC RCP 50OhmCrimp STCable Mount GoldCarton
Conn BNC RCP 50Ohm Crimp ST Cable Mount Gold
Rf/Coaxial Connector; Connector Type:Bnc Coaxial; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 228979-7
CONN JACK BNC RG-174 DUAL CRIMP
CONN BNC JACK STR 50 OHM CRIMP
Through-hole,Female socket 1 4GHz 50Ω silvery Latch lock Crimping push-in,Bracket mounting,free hanging 30.48mm(Length)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 228979-7-