Amphenol Pcd RJFTVC2BZ

Rjftv Sq Flnge Rcptcl Cap Marine Bronze |Amphenol Pcd RJFTVC2BZ
$ 252.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTVC2BZ.

IHS

Datasheet3 pages11 years ago

Alternate Parts

Price @ 1000
$ 252.35
$ 38.42
$ 38.42
Stock
1
65,199
65,199
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
-
Receptacle
Receptacle
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
-
-
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
Shielded
Shielded

Supply Chain

Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1546877-1
Industrial Ethernet Circular Sealed RJ45 Connectors RECEPTACLE KIT UNSHEILDED
TE Connectivity1546908-1
Industrial Ethernet Circular Sealed RJ45 Connectors RECEPTACLE KIT SHEILDED
Amphenol PcdRJF22N00
connector, metal circ, panel mount recept, rj45 to 8-hole pc board, nickel finish
Amphenol Communications SolutionsMRJR538001
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
AmphenolMRJ538401
Modular Connectors / Ethernet Connectors Rugged Rj R/A Pcb Tail 8Pin Yel/Grn

Descriptions

Descriptions of Amphenol Pcd RJFTVC2BZ provided by its distributors.

Rjftv Sq Flnge Rcptcl Cap Marine Bronze |Amphenol Pcd RJFTVC2BZ
Connector Accessory, Metal Cap, Bronze
RJF SQ FLANGE RECEP CAP AL BZ
RJF E RECP CAP MARINE BRONZE
ETHERNET CONNECTORS RJF
CONN MOD JACK 8P8C

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS