Amphenol MRJ538401

Modular Connectors / Ethernet Connectors Rugged Rj R/A Pcb Tail 8Pin Yel/Grn
$ 10.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MRJ538401.

IHS

Datasheet2 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Amphenol MRJ538401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-406541-5
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
TE Connectivity6368150-1
CONN MOD JACK 8P8C VERT SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5
Connector Shrouded Header 5 Position 2.54mm Solder Right Angle Thru-Hole Tube
Pin Header, Power, Wire-to-Board, 10 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
TE Connectivity1888250-2
CONNECTOR ASSEMBLY, LOW PROFILE, PRESS FIT, MODULAR JACK, 1X1, RJ45, BI-COLOR
Pin Header, Signal, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, SL 70545 Series

Descriptions

Descriptions of Amphenol MRJ538401 provided by its distributors.

Modular Connectors / Ethernet Connectors Rugged Rj R/A Pcb Tail 8Pin Yel/Grn
Rugged Modular Jack RJ45, Input Output Connector, IP67, Right Angle on PCB, 8 Position, LED Yellow Left, Green Right, Tail Length 2.54mm, Unified Thread, Cat 5 compatible
RJ45 ENET CONN, R/A, JACK, 8P8C, PANEL; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:IP67; Connector Mounting:Through Hole Mount

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRJ-5384-01