What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions MRJR538001

Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
$ 10.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions MRJR538001.

Future Electronics

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-88.99%

CAD Models

Download Amphenol Communications Solutions MRJR538001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-07-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications SolutionsMRJR54800F
Conn Modular Jack/RJ-45 RCP 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
Amphenol Communications SolutionsMRJR54810F
Conn RJ45 Receptacle 8 POS Solder ST Through Hole 12 Terminal Single Port
TE Connectivity215297-8
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
TE Connectivity5-535541-6
Connector Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity5-534237-6
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount, SSA Series

Descriptions

Descriptions of Amphenol Communications Solutions MRJR538001 provided by its distributors.

Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
RJ Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Jack
Rugged Modular Jack RJ45, Input Output Connector, IP67, Right Angle on PCB, 8 Position, no LED, Tail Length 2.54mm, Unified Thread, Cat 5 compatible
Unshielded 1 Gold Phosphor Bronze Without LED -40閳╁剤+105閳 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
SEALED ETHERNET, RJ45, JACK, 8POS, PANEL; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Connector Mounting:Panel Mount RoHS Compliant: No

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRJR-5380-01
  • MRJR5380-01