Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1546908-1

Industrial Ethernet Circular Sealed RJ45 Connectors RECEPTACLE KIT SHEILDED
$ 19.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546908-1.

IHS

Datasheet3 pages2 years ago

Master Electronics

TE Connectivity

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.61%

CAD Models

Download TE Connectivity 1546908-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-07-31
LTD Date2021-08-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
TE Connectivity216000-2
TE Connectivity 216000-2 AMP Connector Ethernet Modular Female Unshrouded
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT NO FLANGE .062
TE Connectivity1473574-4
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
Phone Connector,pcb Mount,8 Contacts,skt,pc Tail Terminal,locking Mech |Molex 42410-8360
TE Connectivity555050-1
Conn Modular Coupler RCP/RCP 6/6 POS ST Panel Mount 1/1 Port Automotive Cat 3

Descriptions

Descriptions of TE Connectivity 1546908-1 provided by its distributors.

Industrial Ethernet Circular Sealed RJ45 Connectors RECEPTACLE KIT SHEILDED
RECEPTACLE KIT, INDUSTRIAL ETHERNET, WIRE TERMINATED, CPC SERIES 45, SHIELDED
Conn RJ-45 RCP 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Cat 5 Bag
Modular Connectors / Ethernet Connectors RECEPTACLE KIT SHIELDED
Circular Connector, Female, Receptacle
CPC RCP ASSY,IND ETHERNET,SHLD
CONNECTOR, RJ45, RECEPTACLE, 8POS, CABLE; Connector Type:RJ45; Series:CPC; Gender:Receptacle; No. of Contacts:8; Contact Termination:IDC / IDT; Connector Mounting:Cable; Contact Material:(Not Available)
CPC RCP ASSY,IND ETHERNET,SHLD Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Modular Connector Style: Receptacle Shielded: Yes Performance Category: Cat 5e RJ Type Jacks & Plugs Standard Receptacle | Circular Rj45 Connector | Part Number: 1546908-1 | Internal Number: 1546908-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1546908-1.