
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | UE27AE5410H | 3,169 | 4800 | 4d | ||||||||
| RS (Formerly Allied Electronics) | UE27-AE54-10H | 2,418 | 1 | Bulk | 12h | |||||||
| TME | UE27AE5410H-AMP | 32,818 | 93 | 8h | ||||||||
| Future Electronics | UE27AE5410H | 453 | 120 | Tray | ||||||||
| Heilind Americas | UE27AE5410H | 1,675 | 16h |
Download datasheets and manufacturer documentation for Amphenol Communications Solutions UE27AE5410H.
Download Amphenol Communications Solutions UE27AE5410H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download |
Descriptions of Amphenol Communications Solutions UE27AE5410H provided by its distributors.
Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:
Download datasheets and manufacturer documentation for Amphenol Communications Solutions UE27AE5410H.