TE Connectivity 292303-4

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292303-4.

IHS

Datasheet5 pages2 years ago

ODG (Origin Data Global)

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-25.63%

CAD Models

Download TE Connectivity 292303-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.425
$ 0.87
$ 0.87
Stock
152,263
686,311
686,311
Authorized Distributors
6
6
6
Connector Type
Receptacle
Receptacle
Receptacle
Gender
Receptacle
Receptacle
Receptacle
Number of Ports
1
1
1
Number of Contacts
4
4
4
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-08-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity87499-7
Conn Housing, 2.54Mm, Socket, 4Positions; |Te Connectivity Amp 87499-7.
TE Connectivity5-103957-3
TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 4-Pos, 2.54mm Pitch, Wire Mount
TE Connectivity280359
Board Connector, 4 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Detent, Black
Samtec SSW Series Board-to-Board Receptacle, 2.54mm Pitch, 4-Pin, Right Angle, TH
Samtec SQT Series 2mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, BCS Series

Descriptions

Descriptions of TE Connectivity 292303-4 provided by its distributors.

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Box/Tube
TE Connectivity USB2.0A Receptacle USB Connector TH Solder Termination
Single Port 4 Position Right Angle Male Receptacle USB 2.0 Connector
Universal Serial Bus (USB) Connectors Product Highlights: USB Type = Standard 1 Ports Number of Positions = 4 Right Angle Mount Orientation Connector
USB, 2.0 TYPE A, RECEPTACLE, TH; USB Connector Type: USB Type A; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 4Ways; Connector Mounting: Through Hole Mount; Orientation: Right Angle; Contact Material: Copper All
Std USB Type A, R/A, T/H USB Type: A Connector Profile: Standard USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount A Standard 2.0 Receptacle | Usb Connector | Part Number: 292303-4 | Internal Number: 292303-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292303-4.