Amphenol Communications Solutions DB25S064HTLF

D Sub Connector, DB25, Standard, Receptacle, FCI D, 25 Contacts, DB, Solder Cup
$ 1.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions DB25S064HTLF.

Farnell

Datasheet1 page15 years ago

Electro Sonic

TME

_legacy Avnet

Inventory History

3 month trend:
-42.01%

CAD Models

Download Amphenol Communications Solutions DB25S064HTLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
Conn D-Subminiature SKT 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
Conn D-Sub F 25 POS 1.38mm SolderCup ST Panel Mount 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole 0.12

Descriptions

Descriptions of Amphenol Communications Solutions DB25S064HTLF provided by its distributors.

D Sub Connector, DB25, Standard, Receptacle, FCI D, 25 Contacts, DB, Solder Cup
Conn D-Sub F 25 POS 1.38mm Solder Bucket STCable Mount 25 Terminal 1 Port Tray
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .122
D-Sub Cable Connector, Input Output Connectors, 25 Way Socket Solder Bucket, Shielding Termination Fingers
D Sub Connector, Standard, 25 Position, Receptacle; No. Of Contacts:25Contacts; Gender:receptacle; Contact Termination Type:solder; D Sub Shell Size:db; Product Range:d Series; Connector Body Material:metal Body; Connector Type:d Subrohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.