
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | D15S13A4GV00-AMP-0 | 700 | 50 | 16h | ||||||||
| Heilind Americas | D15S13A4GV00LF | 0 | 14h | |||||||||
| Compona | D15S13A4GV00LF | n/s | 300 | 1d | ||||||||
| TTI | D15S13A4GV00LF | 0 | 300 | Tray | 20h | |||||||
| Newark | D15S13A4GV00LF | 0 | 1 |
Download Amphenol Communications Solutions D15S13A4GV00LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Amphenol Communications Solutions D15S13A4GV00LF provided by its distributors.
Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names: