Amphenol Communications Solutions 90312-005LF

Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Black Bag
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 90312-005LF.

IHS

Datasheet1 page10 years ago

Master Electronics

Inventory History

3 month trend:
-1.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Board Connector, 5 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount
TE Connectivity173977-5
MT REC HOUSING ASSY CAMP CT CONNECTOR 2mm PITCH | CONN RCPT 5POS IDC 26-28AWG TIN
TE Connectivity / AMP2-173977-5
Conn IDC Connector RCP 5 POS 2mm IDT ST Cable Mount Bag/Box
TE Connectivity / AMP6-173977-5
Conn IDC Connector RCP 5 POS 2mm IDT ST Cable Mount Bag/Box
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket

Descriptions

Descriptions of Amphenol Communications Solutions 90312-005LF provided by its distributors.

Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Black Bag
Crimp-to-Wire Housing, Single Row, Pol. w/Latch, 5 Position
MINITEK 2MM CTW HOUSING | Amphenol FCI (Amphenol CS) 90312005LF
Locking Ramp,Receptacle 1 5pin Female Socket
MINITEK 2MM CTW HOUSING / BAG ROHS COMPLIANT: YES
L-845/722 Hex Wrench Installation Tool

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 90312005LF