Harwin M22-3010400

Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Black Bulk/Loose
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-3010400.

IHS

Datasheet1 page7 years ago

Farnell

Master Electronics

element14

Newark

Inventory History

3 month trend:
+92.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HARWIN Connector Housing, 3 Pos, 2mm Pitch, 1 Row
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
TE Connectivity2-173977-4
TE Connectivity IDC Connector, AMP CT Series, Receptacle, 4-Pos, 2.0mm Pitch, Wire Mount
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 47054 Series, Nylon, KK 254, Ivory
TE Connectivity316087-1
CIRCULAR CONNECTOR, 2.5 SIGNAL D/LOCK CAP HSG 3P SIGNAL DOUBLE LOCK SERIES

Descriptions

Descriptions of Harwin M22-3010400 provided by its distributors.

Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Black Bulk/Loose
2.00mm (0.079") Pitch SIL Female Crimp Housing, 4 contacts
HARWIN Connector housing, 4road, 2mmPitch, 1line
Crimp Housing, 1 Row, 4Way; |Harwin M22-3010400
Headers&Wire Housings 4 PIN SIL FEMALE HOUSING
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
CRIMP HOUSING, 1 ROW, 4WAY; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: M22-30 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: Phosphor Br

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR