Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502351-0500

Board Connector, 5 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,

$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502351-0500.

IHS

Datasheet1 page6 years ago

Sager Electronics

JRH Electronics

Molex

element14 APAC

Inventory History

3 month trend:
-16.41%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-03-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity173977-5
MT REC HOUSING ASSY CAMP CT CONNECTOR 2mm PITCH | CONN RCPT 5POS IDC 26-28AWG TIN
CONNECTOR HOUSING, RCPT, 6WAY, 2MM; Available until stocks are exhausted
TE Connectivity173977-4
Conn IDC Connector RCP 4 POS 2mm IDT ST Cable Mount Automotive Bag
TE Connectivity353293-5
Conn IDC Connector RCP 5 POS 1.5mm IDT ST Cable Mount Bag/Box
2.5mm 1x4P 4 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of Molex 502351-0500 provided by its distributors.

Board Connector, 5 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
DuraClik Wire-to-Board Receptacle Housing, Single Row, 5 Circuits, Natural
CONN HOUSING, RCPT, 5POS, 2MM, NATURAL; Pitch Spacing:2mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:DuraClik 502351 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50235-10500
  • 5023510500