TE Connectivity 173977-5

Mt Rec Housing Assy Camp Ct Connector 2MM Pitch | Conn Rcpt 5POS Idc 26-28AWG Tin
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 173977-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page0 years ago

Farnell

TE Connectivity

element14 APAC

Newark

Inventory History

3 month trend:
-7.36%

CAD Models

Download TE Connectivity 173977-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2019-08-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity173977-4
Conn IDC Connector RCP 4 POS 2mm IDT ST Cable Mount Automotive Bag
TE Connectivity353293-4
Conn IDC Connector RCP 4 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity3-643814-5
Conn IDC Connector RCP 5 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity3-640620-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-641535-5
Conn IDC Connector RCP 5 POS 2.54mm IDT RA Cable Mount
TE Connectivity3-644564-6
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue

Descriptions

Descriptions of TE Connectivity 173977-5 provided by its distributors.

MT REC HOUSING ASSY CAMP CT CONNECTOR 2mm PITCH | CONN RCPT 5POS IDC 26-28AWG TIN
TE Connectivity IDC Connector, AMP CT Series, Receptacle, 5-Pos, 2.0mm Pitch, Cable Mount
Board Connector, 5 Contact(s), 1 Row(s), IDC Terminal, Natural Insulator, Receptacle
Conn IDC Connector RCP 5 POS 2mm IDT ST Cable Mount Bag/Box
TE Connectivity 173977-5 IDC Connector Female Unshrouded 5POS 2mm Cable Mount
AMP CT SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET, 5 WAY, 1 ROW, 2MM PITCH
WIRE-BOARD CONN, RECEPTACLE, 5POS, 2MM;; WIRE-BOARD CONN, RECEPTACLE, 5POS, 2MM; Connector Type:Wire-to-Board; Available until stocks are exhausted
CONNECTOR, RECEPTACLE, 2MM, 5WAY; Pitch Spacing: 2mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: AMP CT Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts;
Series = CT / Gender = Socket / Contacts = 5 / Rows = 1 / Pitch mm = 2 / Cross Section (AWG) AWG = 26 / Body Orientation = Straight / Current Rating A = 2 / Contact Material = Phosphor Bronze / Contact Plating = Pre-Tin / Body Material = Polybutylene Terephthalate (PBT) / Lockable = No / Polarised = No / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 105
CT CONN MT REC ASSY 5P Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: Without Termination Method to Wire & Cable: Insulation Displacement (IDC) Connector System: Wire-to-Board Receptacle Connector Assembly Without Insulation Displacement (IDC) | Standard Rectangular Connector | Part Number: 173977-5 | Internal Number: 173977-5 | Alias Number: 0-0173977-5 | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0173977-5
  • 173977-5.