Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-173977-5

Conn IDC Connector RCP 5 POS 2mm IDT ST Cable Mount Bag/Box
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-173977-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

ShanghaiCT

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+22.23%

CAD Models

Download TE Connectivity / AMP 2-173977-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP6-173977-5
Conn IDC Connector RCP 5 POS 2mm IDT ST Cable Mount Bag/Box
TE Connectivity / AMP4-173977-4
Conn IDC Connector RCP 4 POS 2mm IDT ST Cable Mount Bag/Box
TE Connectivity2-179694-5
Conn IDC Connector RCP 5 POS 2mm IDT RA Cable Mount Bag
TE Connectivity6-173977-4
CONN RCPT 4POS IDC 26-28AWG TIN / 4 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
TE Connectivity353293-5
Conn IDC Connector RCP 5 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity353293-6
Conn IDC Connector RCP 6 POS 1.5mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity / AMP 2-173977-5 provided by its distributors.

Conn IDC Connector RCP 5 POS 2mm IDT ST Cable Mount Bag/Box
Ct Conn Mt Rec Assy 5P Blue; |Te Connectivity Amp 2-173977-5
26-28 AWG Receptacle 2mm Pitch 5-Pin Tin Blue IDC Wire Mount Free Hanging TH
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Blue Insulator, Receptacle
CONN RCPT 5POS IDC 26-28AWG TIN
CONNECTOR, RCPT, 5POS, 1ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: AMP CT Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts;

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-173977-5 .