Amphenol Communications Solutions 865625SLTLF

D-Sub - Crimp Cable Connector 8656 25 Way Socket, Standard Mounting Hole (3.1mm)
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 865625SLTLF.

Amar Radio Corporation

Datasheet1 page0 years ago

Electro Sonic

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+6.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolL177RRB25S
L177RR SERIES 2.77MM PITCH STRAIGHT CRIMP D-SUB CONNECTOR SOCKET 25 WAY
TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body
AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
AmphenolL77SDBH25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
TE Connectivity1734350-1
Connector D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole 0.12

Descriptions

Descriptions of Amphenol Communications Solutions 865625SLTLF provided by its distributors.

D-Sub - Crimp Cable Connector 8656 25 Way Socket, Standard Mounting Hole (3.1mm)
Conn High Density D Subminiature Receptacle 25 POS 2.76mm Crimp ST Cable Mount/Panel Mount
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Locking
FCI 8656 SERIES 2.76MM PITCH STRAIGHT CRIMP D-SUB CONNECTOR, SOCKET, 25 WAY
D Sub Housing, Rcpt, 25Pos, Db, Metal; No. Of Positions:25Ways; Connector Type:d Sub; Connector Shell Size:db; Product Range:8656 Series; Gender:receptacle; Connector Body Material:metal Body; For Use With:amphenol 8656 Series Crimp Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 865625SLTLF.